+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ILQ1X

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 50V; DIP16

Manufacturer: ISOCOM

Manufacturer part number:
ILQ1X
TME Symbol:
ILQ1X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
20-300%@10mA
Collector-emitter voltage
50V
Case
DIP16
Conform to the norm
VDE
Turn-on time
2µs
Turn-off time
2µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
16
Manufacturer series
ILQ
Gross weight0.998 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ILQ1X
175 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 2100 pcs - 0.69 USDGross price for quantities from 2100 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs