+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ILQ621

Optocoupler; THT; Ch: 4; OUT: transistor; Uinsul: 5.3kV; Uce: 70V

Manufacturer: VISHAY

Manufacturer part number:
ILQ621
TME Symbol:
ILQ621

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
60%@1mA
Collector-emitter voltage
70V
Case
DIP16
Turn-on time
2.6µs
Turn-off time
7.2µs
Gross weight1.03 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
ILQ621
614 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 125 pcs - 1.75 USDGross price for quantities from 125 pcs - 1.75 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
Net price for quantities from 2000 pcs - 1.05 USDGross price for quantities from 2000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs