+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM04-01BNSVU2K

Sensor: inductive; OUT: NPN / NO; 0÷1mm; 10÷30VDC; M4; 2m; IP67

Manufacturer: SICK

Manufacturer part number:
IM04-01BNSVU2K

Alternative designations: 6058028

TME Symbol:
IM04-01BNSVU2K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...1mm
Switch housing
M4
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
8000Hz
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IM04-01BNSVU2K
0 in TME stock
Net price for quantities from 1 pcs - 157.73 USDGross price for quantities from 1 pcs - 157.73 USD
Net price for quantities from 5 pcs - 146.47 USDGross price for quantities from 5 pcs - 146.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.