+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IM04-01BPSVR8K

Sensor: inductive; OUT: PNP / NO; 0÷1mm; 10÷30VDC; M4; 0.2m; IP67


Manufacturer: SICK

Manufacturer part number:
IM04-01BPSVR8K

Alternative designations: 6058031

TME Symbol:
IM04-01BPSVR8K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1mm
Switch housing
M4
Connection
cables, M8
Lead length
0.2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
8000Hz
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight17.1 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IM04-01BPSVR8K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 155.13 USDGross price for quantities from 1 pcs - 155.13 USD
Net price for quantities from 5 pcs - 144.04 USDGross price for quantities from 5 pcs - 144.04 USD