+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM05-1B5NSVT0S

Sensor: inductive; OUT: NPN / NO; 0÷1.5mm; 10÷30VDC; M5; IP67; 100mA


Manufacturer: SICK

Manufacturer part number:
IM05-1B5NSVT0S

Alternative designations: 6049737

TME Symbol:
IM05-1B5NSVT0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...1.5mm
Switch housing
M5
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight14.13 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IM05-1B5NSVT0S
0 in TME stock
Net price for quantities from 1 pcs - 146.50 USDGross price for quantities from 1 pcs - 146.50 USD
Net price for quantities from 5 pcs - 136.03 USDGross price for quantities from 5 pcs - 136.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.