+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM08-1B5PS-ZTK

Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: SICK

Manufacturer part number:
IM08-1B5PS-ZTK

Alternative designations: 6020112

TME Symbol:
IM08-1B5PS-ZTK

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1.5mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
3kHz
Plating material
nickel
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight21.57 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IM08-1B5PS-ZTK
1 in TME stock
Net price for quantities from 1 pcs - 117.80 USDGross price for quantities from 1 pcs - 117.80 USD
Net price for quantities from 5 pcs - 109.39 USDGross price for quantities from 5 pcs - 109.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.