+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM18012W

Sensor: inductive; OUT: PNP / NO; 8mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IM18012W
TME Symbol:
IM18012W

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Switching frequency max
1kHz
Overall length
65mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight60 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IM18012W
Product withdrawn from the offer
Use the specification table below to search for similar products