+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM2403SA

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 500mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IM2403SA
TME Symbol:
IM2403SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP
Mounting
THT
Manufacturer series
IM
Body dimensions
26x12.5x9.2mm
Efficiency
75%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight6.04 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IM2403SA
0 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 50 pcs - 12.72 USDGross price for quantities from 50 pcs - 12.72 USD
Net price for quantities from 100 pcs - 12.51 USDGross price for quantities from 100 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs