+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM4812SA

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 165mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IM4812SA
TME Symbol:
IM4812SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
165mA
Case
SIP
Mounting
THT
Manufacturer series
IM
Body dimensions
26x12.5x9.2mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight6.06 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IM4812SA
10 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 50 pcs - 12.38 USDGross price for quantities from 50 pcs - 12.38 USD
Net price for quantities from 100 pcs - 11.82 USDGross price for quantities from 100 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs