+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM4815S

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; SIP

Manufacturer: XP POWER

Manufacturer part number:
IM4815S
TME Symbol:
IM4815S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
65mA
Case
SIP
Mounting
THT
Manufacturer series
IM
Body dimensions
26x12.5x9.2mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IM4815S
0 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD
Net price for quantities from 100 pcs - 13.44 USDGross price for quantities from 100 pcs - 13.44 USD
Net price for quantities from 250 pcs - 12.87 USDGross price for quantities from 250 pcs - 12.87 USD
Net price for quantities from 500 pcs - 12.48 USDGross price for quantities from 500 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)