+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMA0105S12

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 83.3mA

Manufacturer: XP POWER

Manufacturer part number:
IMA0105S12
TME Symbol:
IMA0105S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
83.3mA
Case
SIP7
Mounting
THT
Manufacturer series
IMA01
Body dimensions
19.5x9.2x11.1mm
Efficiency
80%
Operating temperature
-40...75°C
Switching frequency
100kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight4.2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMA0105S12
0 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 20 pcs - 7.70 USDGross price for quantities from 20 pcs - 7.70 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)