+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMA12-06BE3ZC0K

Sensor: inductive; OUT: analogue 4-20mA; 0÷6mm; 15÷30VDC; M12; IP67


Manufacturer: SICK

Manufacturer part number:
IMA12-06BE3ZC0K

Alternative designations: 6041792

TME Symbol:
IMA12-06BE3ZC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
analogue 4-20mA
Range
0...6mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Number of pins
4
Supply voltage
  • 15...30V DC
Gross weight33.6 g
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMA12-06BE3ZC0K
0 in TME stock
Net price for quantities from 1 pcs - 184.30 USDGross price for quantities from 1 pcs - 184.30 USD
Net price for quantities from 5 pcs - 171.14 USDGross price for quantities from 5 pcs - 171.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.