+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB08-04NNSVU2S

Sensor: inductive; OUT: NPN / NO; 0÷4mm; 10÷30VDC; M8; 2m; IP68


Manufacturer: SICK

Manufacturer part number:
IMB08-04NNSVU2S

Alternative designations: 1072689

TME Symbol:
IMB08-04NNSVU2S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...4mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
4kHz
Overall length
45mm
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB08-04NNSVU2S
0 in TME stock
Net price for quantities from 1 pcs - 58.13 USDGross price for quantities from 1 pcs - 58.13 USD
Net price for quantities from 5 pcs - 53.98 USDGross price for quantities from 5 pcs - 53.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.