+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB08-04NPSVT0S

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M8; IP68; 200mA


Manufacturer: SICK

Manufacturer part number:
IMB08-04NPSVT0S

Alternative designations: 1072592

TME Symbol:
IMB08-04NPSVT0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M8
Connection
M8 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
4kHz
Overall length
50mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB08-04NPSVT0S
0 in TME stock
Net price for quantities from 1 pcs - 58.04 USDGross price for quantities from 1 pcs - 58.04 USD
Net price for quantities from 5 pcs - 53.90 USDGross price for quantities from 5 pcs - 53.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.