+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB12-04BDSVU2S

Sensor: inductive; OUT: 2-wire NO; 0÷4mm; 10÷30VDC; M12; 2m; IP68

Manufacturer: SICK

Manufacturer part number:
IMB12-04BDSVU2S

Alternative designations: 1074365

TME Symbol:
IMB12-04BDSVU2S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
50mm
Supply voltage
  • 10...30V DC
Gross weight76.2 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB12-04BDSVU2S
0 in TME stock
Net price for quantities from 1 pcs - 53.73 USDGross price for quantities from 1 pcs - 53.73 USD
Net price for quantities from 5 pcs - 49.89 USDGross price for quantities from 5 pcs - 49.89 USD
No. of pieces (Multiplicity: 1)