+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB12-08NPPVC0K

Sensor: inductive; OUT: PNP / NO + NC; 0÷8mm; 10÷30VDC; M12; IP68


Manufacturer: SICK

Manufacturer part number:
IMB12-08NPPVC0K

Alternative designations: 1076279

TME Symbol:
IMB12-08NPPVC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO + NC
Range
0...8mm
Switch housing
M12
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
45mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB12-08NPPVC0K
0 in TME stock
Net price for quantities from 1 pcs - 61.48 USDGross price for quantities from 1 pcs - 61.48 USD
Net price for quantities from 5 pcs - 57.09 USDGross price for quantities from 5 pcs - 57.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.