+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB18-08BPSVC0K

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M18; IP68; 200mA

Manufacturer: SICK

Manufacturer part number:
IMB18-08BPSVC0K

Alternative designations: 1072821

TME Symbol:
IMB18-08BPSVC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
45mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB18-08BPSVC0K
0 in TME stock
Net price for quantities from 1 pcs - 58.88 USDGross price for quantities from 1 pcs - 58.88 USD
Net price for quantities from 5 pcs - 54.68 USDGross price for quantities from 5 pcs - 54.68 USD
No. of pieces (Multiplicity: 1)