+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB30-15BPPVC0K

Sensor: inductive; OUT: PNP / NO + NC; 0÷15mm; 10÷30VDC; M30; IP68


Manufacturer: SICK

Manufacturer part number:
IMB30-15BPPVC0K

Alternative designations: 1074406

TME Symbol:
IMB30-15BPPVC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO + NC
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.5kHz
Overall length
50.2mm
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB30-15BPPVC0K
0 in TME stock
Net price for quantities from 1 pcs - 81.56 USDGross price for quantities from 1 pcs - 81.56 USD
Net price for quantities from 5 pcs - 75.73 USDGross price for quantities from 5 pcs - 75.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.