+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMB30-15BPSVU2S

Sensor: inductive; OUT: PNP / NO; 0÷15mm; 10÷30VDC; M30; 2m; IP68

Manufacturer: SICK

Manufacturer part number:
IMB30-15BPSVU2S

Alternative designations: 1072841

TME Symbol:
IMB30-15BPSVU2S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.5kHz
Overall length
60.2mm
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMB30-15BPSVU2S
0 in TME stock
Net price for quantities from 1 pcs - 72.84 USDGross price for quantities from 1 pcs - 72.84 USD
Net price for quantities from 5 pcs - 67.63 USDGross price for quantities from 5 pcs - 67.63 USD
No. of pieces (Multiplicity: 1)