+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMC-370I-SM-PS-A

Automation module: media converter; 100÷240VDC; SC x1; 370; metal


Manufacturer: ADVANTECH

Manufacturer part number:
IMC-370I-SM-PS-A
TME Symbol:
IMC-370I-SM-PS-A

Specification

Manufacturer
ADVANTECH
Type of automation module
media converter
Kind of module
GIGA Ethernet/single-mode fiber
Connection
SC x1
Manufacturer series
370
Enclosure material
metal
Body dimensions
21.1x45.7x85.1mm
Operating temperature
0...50°C
Supply voltage
  • 100...240V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
IMC-370I-SM-PS-A
0 in TME stock
Net price for quantities from 1 pcs - 374.65 USDGross price for quantities from 1 pcs - 374.65 USD
Net price for quantities from 5 pcs - 348.80 USDGross price for quantities from 5 pcs - 348.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.