+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IME08-02BPSZT0S

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: SICK

Manufacturer part number:
IME08-02BPSZT0S

Alternative designations: 1040870

TME Symbol:
IME08-02BPSZT0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
4kHz
Overall length
50mm
Plating material
nickel
Number of pins
3
Manufacturer series
IME08
Supply voltage
  • 10...30V DC
Gross weight18.24 g
See other products in this category: DC Cylindrical Inductive Sensors SICK,
See other products from this series.:
*
IME08-02BPSZT0S
54 in TME stock
Net price for quantities from 1 pcs - 39.07 USDGross price for quantities from 1 pcs - 39.07 USD
Net price for quantities from 5 pcs - 36.28 USDGross price for quantities from 5 pcs - 36.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.