+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IME12-02BPSZC0K

Sensor: inductive; 10÷30VDC; M12; IP67; 200mA; -25÷75°C; brass


Manufacturer: SICK

Manufacturer part number:
IME12-02BPSZC0K

Alternative designations: 1040731

TME Symbol:
IME12-02BPSZC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Switch housing
M12
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Body material
brass
Switching frequency max
2kHz
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight28.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IME12-02BPSZC0K
0 in TME stock
Net price for quantities from 1 pcs - 34.00 USDGross price for quantities from 1 pcs - 34.00 USD
Net price for quantities from 5 pcs - 31.57 USDGross price for quantities from 5 pcs - 31.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.