+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IME12-06BPSZC0K

Sensor: inductive; OUT: PNP/NPN complementary; 6mm; 10÷30VDC; M12


Manufacturer: SICK

Manufacturer part number:
IME12-06BPSZC0K

Alternative designations: 1071218

TME Symbol:
IME12-06BPSZC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP/NPN complementary
Range
6mm
Switch housing
M12
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Body material
nickel plated brass
Switching frequency max
800Hz
Overall length
46mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight26 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IME12-06BPSZC0K
0 in TME stock
Net price for quantities from 1 pcs - 65.38 USDGross price for quantities from 1 pcs - 65.38 USD
Net price for quantities from 5 pcs - 60.71 USDGross price for quantities from 5 pcs - 60.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.