+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IME18-05BPSZW2K

Sensor: inductive; OUT: PNP / NO; 0÷5mm; 10÷30VDC; M18; 2m; IP67


Manufacturer: SICK

Manufacturer part number:
IME18-05BPSZW2K

Alternative designations: 1040935

TME Symbol:
IME18-05BPSZW2K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1kHz
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight94.02 g
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IME18-05BPSZW2K
3 in TME stock
Net price for quantities from 1 pcs - 37.67 USDGross price for quantities from 1 pcs - 37.67 USD
Net price for quantities from 5 pcs - 34.98 USDGross price for quantities from 5 pcs - 34.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.