+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IME18-08BPSZW2S

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M18; 2m; IP67

Manufacturer: SICK

Manufacturer part number:
IME18-08BPSZW2S

Alternative designations: 1040968

TME Symbol:
IME18-08BPSZW2S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1kHz
Overall length
67mm
Plating material
nickel
Manufacturer series
IME18
Supply voltage
  • 10...30V DC
Gross weight105.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
See other products from this series.:
*
IME18-08BPSZW2S
9 in TME stock
Net price for quantities from 1 pcs - 37.94 USDGross price for quantities from 1 pcs - 37.94 USD
Net price for quantities from 5 pcs - 35.23 USDGross price for quantities from 5 pcs - 35.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.