+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IME30-15BPSZC0K

Sensor: inductive; OUT: PNP / NO; 0÷15mm; 10÷30VDC; M30; IP67; 200mA


Manufacturer: SICK

Manufacturer part number:
IME30-15BPSZC0K

Alternative designations: 1041029

TME Symbol:
IME30-15BPSZC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
52mm
Plating material
nickel
Number of pins
4
Manufacturer series
IME30
Supply voltage
  • 10...30V DC
Gross weight119 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
See other products from this series.:
*
IME30-15BPSZC0K
0 in TME stock
Net price for quantities from 1 pcs - 47.83 USDGross price for quantities from 1 pcs - 47.83 USD
Net price for quantities from 5 pcs - 44.41 USDGross price for quantities from 5 pcs - 44.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.