+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMF08-02BPSNC0S

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M8; IP68; 200mA

Manufacturer: SICK

Manufacturer part number:
IMF08-02BPSNC0S

Alternative designations: 1076745

TME Symbol:
IMF08-02BPSNC0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
4kHz
Overall length
60mm
Number of pins
4
Application
food industry
Supply voltage
  • 10...30V DC
Gross weight22.3 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IMF08-02BPSNC0S
1 in TME stock
Net price for quantities from 1 pcs - 93.51 USDGross price for quantities from 1 pcs - 93.51 USD
No. of pieces (Multiplicity: 1)