+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0105D12

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 12VDC; Uout2: -12VDC; SIP7

Manufacturer: XP POWER

Manufacturer part number:
IMM0105D12
TME Symbol:
IMM0105D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
THT
Manufacturer series
IMM01
Body dimensions
19.5x9.2x11.1mm
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0105D12
0 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 10 pcs - 16.54 USDGross price for quantities from 10 pcs - 16.54 USD
Net price for quantities from 20 pcs - 15.62 USDGross price for quantities from 20 pcs - 15.62 USD
Net price for quantities from 100 pcs - 12.86 USDGross price for quantities from 100 pcs - 12.86 USD
No. of pieces (Multiplicity: 1)