+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0205D05

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IMM0205D05
TME Symbol:
IMM0205D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
IMM02
Body dimensions
21.85x9.2x11.1mm
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0205D05
0 in TME stock
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
Net price for quantities from 10 pcs - 17.36 USDGross price for quantities from 10 pcs - 17.36 USD
Net price for quantities from 20 pcs - 16.41 USDGross price for quantities from 20 pcs - 16.41 USD
Net price for quantities from 100 pcs - 13.43 USDGross price for quantities from 100 pcs - 13.43 USD
No. of pieces (Multiplicity: 1)