+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0205D15

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 15VDC; Uout2: -15VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IMM0205D15
TME Symbol:
IMM0205D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
66mA
Output current 2
66mA
Case
SIP8
Mounting
THT
Manufacturer series
IMM02
Body dimensions
21.85x9.2x11.1mm
Efficiency
78%
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Application
medical applications
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0205D15
0 in TME stock
Net price for quantities from 1 pcs - 17.29 USDGross price for quantities from 1 pcs - 17.29 USD
Net price for quantities from 5 pcs - 15.37 USDGross price for quantities from 5 pcs - 15.37 USD
Net price for quantities from 20 pcs - 13.65 USDGross price for quantities from 20 pcs - 13.65 USD
Net price for quantities from 100 pcs - 13.16 USDGross price for quantities from 100 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)