+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0205S15

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 15VDC; Iout: 133mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IMM0205S15
TME Symbol:
IMM0205S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output current
0.133A
Case
SIP8
Mounting
THT
Manufacturer series
IMM02
Body dimensions
21.85x9.2x11.1mm
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0205S15
0 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 10 pcs - 15.75 USDGross price for quantities from 10 pcs - 15.75 USD
Net price for quantities from 20 pcs - 14.88 USDGross price for quantities from 20 pcs - 14.88 USD
Net price for quantities from 100 pcs - 12.33 USDGross price for quantities from 100 pcs - 12.33 USD
No. of pieces (Multiplicity: 1)