+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0512S05

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 1000mA; SIP9

Manufacturer: XP POWER

Manufacturer part number:
IMM0512S05
TME Symbol:
IMM0512S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
1A
Case
SIP9
Mounting
THT
Manufacturer series
IMM05
Body dimensions
26x9.3x12.5mm
Efficiency
82%
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Application
medical applications
Dimensions
Gross weight5.69 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0512S05
0 in TME stock
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 20.27 USD
Net price for quantities from 50 pcs - 18.82 USDGross price for quantities from 50 pcs - 18.82 USD
Net price for quantities from 100 pcs - 18.71 USDGross price for quantities from 100 pcs - 18.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs