+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0512S15

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 333mA; SIP9

Manufacturer: XP POWER

Manufacturer part number:
IMM0512S15
TME Symbol:
IMM0512S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.333A
Case
SIP9
Mounting
THT
Manufacturer series
IMM05
Body dimensions
26x9.3x12.5mm
Efficiency
82%
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Application
medical applications
Dimensions
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0512S15
0 in TME stock
Net price for quantities from 1 pcs - 25.45 USDGross price for quantities from 1 pcs - 25.45 USD
Net price for quantities from 5 pcs - 22.62 USDGross price for quantities from 5 pcs - 22.62 USD
Net price for quantities from 10 pcs - 20.07 USDGross price for quantities from 10 pcs - 20.07 USD
Net price for quantities from 50 pcs - 19.23 USDGross price for quantities from 50 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.