+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0524D15

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP9

Manufacturer: XP POWER

Manufacturer part number:
IMM0524D15
TME Symbol:
IMM0524D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.166A
Output current 2
166mA
Case
SIP9
Mounting
THT
Manufacturer series
IMM05
Body dimensions
26x9.3x12.5mm
Operating temperature
-20...100°C
Switching frequency
1.3MHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0524D15
0 in TME stock
Net price for quantities from 1 pcs - 21.75 USDGross price for quantities from 1 pcs - 21.75 USD
Net price for quantities from 50 pcs - 20.43 USDGross price for quantities from 50 pcs - 20.43 USD
No. of pieces (Multiplicity: 1)