+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMM0524S3V3

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 1200mA; SIP9

Manufacturer: XP POWER

Manufacturer part number:
IMM0524S3V3
TME Symbol:
IMM0524S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
1.2A
Case
SIP9
Mounting
THT
Manufacturer series
IMM05
Body dimensions
26x9.3x12.5mm
Efficiency
82%
Operating temperature
-20...100°C
Switching frequency
1MHz
Insulation voltage
1.5kV DC
Number of outputs
1
Application
medical applications
Dimensions
Gross weight5.59 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IMM0524S3V3
6 in TME stock
Net price for quantities from 1 pcs - 16.97 USDGross price for quantities from 1 pcs - 16.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs