+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMN10T108

Diode: switching; SMD; 80V; 0.1A; 4ns; SOT457; Ufmax: 1.2V; Ifsm: 4A

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
IMN10T108
TME Symbol:
IMN10T108

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
80V
Load current
0.1A
Reverse recovery time
4ns
Semiconductor structure
triple independent
Features of semiconductor devices
fast switching
Case
SOT457
Max. forward voltage
1.2V
Max. load current
0.3A
Max. forward impulse current
4A
Power dissipation
0.3W
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
IMN10T108
2095 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs