+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT35031

Enclosure: junction box; X: 71mm; Y: 215mm; Z: 40mm; IP20; Sockets: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT35031
TME Symbol:
IMT35031

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
215mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
polypropylene PP, TPE
IP rating
IP20
Manufacturer series
Multifix Air
Number of sockets
3
Gross weight84.9 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT35031
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 5 pcs - 11.85 USDGross price for quantities from 5 pcs - 11.85 USD
Net price for quantities from 10 pcs - 11.11 USDGross price for quantities from 10 pcs - 11.11 USD
Net price for quantities from 50 pcs - 10.37 USDGross price for quantities from 50 pcs - 10.37 USD
Packaging method by the manufacturer:Cardboard = 10 pcs