+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT36183

Grommet; with bulkhead; Ømount.hole: 30mm; EPDM; grey; Size: M32


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT36183
TME Symbol:
IMT36183

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
30mm
Body material
EPDM
Body colour
grey
Cable external diameter
14...20mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
M32
Gross weight12.297 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
IMT36183
49 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs