+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT36184

Grommet; with bulkhead; Ømount.hole: 38mm; EPDM; grey; Size: M40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT36184
TME Symbol:
IMT36184

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
38mm
Body material
EPDM
Body colour
grey
Cable external diameter
20...26mm
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Size
M40
Gross weight27.03 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
IMT36184
56 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 25 pcs - 4.56 USDGross price for quantities from 25 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs