+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT37303

Grommet; EPDM; grey; 7÷10mm; Type: membrane


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT37303
TME Symbol:
IMT37303

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cable accessories
grommet
Body material
EPDM
Body colour
grey
Cable external diameter
7...10mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Cable gland version
membrane
Gross weight0.409 g
Certificates
See other products in this category: Grommets SCHNEIDER ELECTRIC,
*
IMT37303
400 in TME stock
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs