+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-2002-ABOA

Sensor: inductive; 0÷2mm; NO; Usup: 20÷250VDC; Usup: 20÷250VAC; 2m


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IN-2002-ABOA
TME Symbol:
IN-2002-ABOA

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Range
0...2mm
Output configuration
NO
Connection
cables
Lead length
2m
IP rating
IP67
Body dimensions
26x40x12mm
Body material
stainless steel, steel
Operating temperature
-25...80°C
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight103 g
Certificates
See other products in this category: Rectangle Inductive Sensors IFM ELECTRONIC
*
IN-2002-ABOA
Product withdrawn from the offer
Use the specification table below to search for similar products