+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-C33CTNU2

LED; UV-A; Case (mm): 3535; 120°; 500mA; λd: 365÷370nm; SMD

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C33CTNU2
TME Symbol:
IN-C33CTNU2

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
UV-A
Case - mm
3535
Viewing angle
120°
LED current
500mA
Wavelength
365...370nm
Mounting
SMD
Dimensions
3.5x3.5x2mm
Radiant power
700...900mW
Operating temperature
-40...125°C
Front
convex
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Supply voltage
  • 3.2...3.9V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs Inolux,
*
IN-C33CTNU2
0 in TME stock
Net price for quantities from 1000 pcs - 3.31 USDGross price for quantities from 1000 pcs - 3.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.