+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-C33DATOHIR

IR transmitter; 930÷950nm; transparent; 900mW÷1.3W; 30°; SMD

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-C33DATOHIR
TME Symbol:
IN-C33DATOHIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
Wavelength
930...950nm
LED lens
transparent
Radiant power
900mW...1.3W
Viewing angle
30°
Operating voltage
2.8...3.8V DC
Mounting
SMD
Dimensions
3.5x3.5x3.5mm
LED current
1A
Front
convex
Case - mm
3535
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
IN-C33DATOHIR
0 in TME stock
Net price for quantities from 1000 pcs - 2.57 USDGross price for quantities from 1000 pcs - 2.57 USD
No. of pieces (Multiplicity: 500)