+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
Wavelength | 940nm | |
LED lens | transparent | |
Viewing angle | 140° | |
Operating voltage | 1.2...1.8V DC | |
Mounting | SMD | |
Dimensions | 3.2x1.6x1.1mm | |
LED current | 20mA | |
Front | flat | |
radiant intensity | 850µW/sr | |
Case - mm | 3216 | |
Case - inch | 1206 |