+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-S63DTHIR

IR transmitter; 940nm; transparent; 140°; 1÷1.5VDC; SMD; 20mA

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-S63DTHIR
TME Symbol:
IN-S63DTHIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
140°
Operating voltage
1...1.5V DC
Mounting
SMD
Dimensions
1.6x0.8x0.88mm
LED current
20mA
Front
flat
radiant intensity
800µW/sr
Case - mm
1608
Case - inch
0603
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
IN-S63DTHIR
0 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.