+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN-S63WTIR

IR transmitter; 0.7mm; 850nm; 60°; 1.1÷1.8VDC; λp max: 850nm; SMD


Manufacturer: Inolux

Manufacturer part number:
IN-S63WTIR
TME Symbol:
IN-S63WTIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
LED diameter
0.7mm
Wavelength
850nm
Viewing angle
60°
Operating voltage
1.1...1.8V DC
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
1.6x0.8x0.95mm
LED current
20mA
Front
convex
radiant intensity
15mW/sr
Maximum power
120mW
Case - mm
1608
Case - inch
0603
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
IN-S63WTIR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 51 000.
Multiplicity: 3 000.
Product for special order