+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN120223

Sensor: inductive; OUT: PNP / NC; 8mm; 10÷30VDC; M12; 200mA; 400Hz

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN120223
TME Symbol:
IN120223

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
8mm
Switch housing
M12
Connection
M12 male
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
60mm
Supply voltage
  • 10...30V DC
Gross weight30 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN120223
0 in TME stock
Net price for quantities from 1 pcs - 78.00 USDGross price for quantities from 1 pcs - 78.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.