+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN12E143

Sensor: inductive; OUT: NAMUR; 4mm; M12; Connection: cables; 2m; IP68

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN12E143
TME Symbol:
IN12E143

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NAMUR
Range
4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP68
Max. operating current
2.1mA
Operating temperature
-25...140°C
Kind of forehead
non-embedded
Body material
stainless steel
Overall length
66mm
Thread length
44mm
Gross weight120 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IN12E143
Product withdrawn from the offer
Use the specification table below to search for similar products