+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN180151

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷35VDC; M18; 5m; IP65

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN180151
TME Symbol:
IN180151

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
cables
Lead length
5m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
77mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight233.91 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN180151
0 in TME stock
Net price for quantities from 1 pcs - 296.16 USDGross price for quantities from 1 pcs - 296.16 USD
No. of pieces (Multiplicity: 1)