+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN180157

Sensor: inductive; OUT: PNP / NO; 8mm; 10÷35VDC; M18; 10m; IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN180157
TME Symbol:
IN180157

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
8mm
Switch housing
M18
Connection
cables
Lead length
10m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...130°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
77mm
Thread length
60mm
Additional functions
LED status indicator
Supply voltage
  • 10...35V DC
Gross weight310 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN180157
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 301.12 USDGross price for quantities from 1 pcs - 301.12 USD